934441203 vs 0934441203 feature comparison

934441203 Molex

Buy Now Datasheet

0934441203 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Connector Type RECTANGULAR POWER CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature ML-XT, POLARIZED
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Empty Shell NO
Filter Feature NO
Mating Information 93445-1203
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Shell Material NYLON
Termination Type CRIMP
Total Number of Contacts 2

Compare 934441203 with alternatives

Compare 0934441203 with alternatives