934056547115 vs SMP1322-016 feature comparison

934056547115 NXP Semiconductors

Buy Now Datasheet

SMP1322-016 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Part Package Code SC-76
Package Description PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN R-PDSO-G4
Pin Count 2 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 30 V 50 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.9 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.9 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G4
JESD-609 Code e3 e0
Minority Carrier Lifetime-Nom 0.17 µs 0.4 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Case Connection CATHODE
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Frequency Band HIGH FREQUENCY TO S BAND
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare 934056547115 with alternatives

Compare SMP1322-016 with alternatives