934054861115 vs PDZ12B/T1 feature comparison

934054861115 NXP Semiconductors

Buy Now Datasheet

PDZ12B/T1 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-76 SC-76
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2.09%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Operating Temperature-Max 150 °C

Compare 934054861115 with alternatives

Compare PDZ12B/T1 with alternatives