Part Details for 934054861115 by NXP Semiconductors
Overview of 934054861115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934054861115
934054861115 CAD Models
934054861115 Part Data Attributes
|
934054861115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934054861115
NXP Semiconductors
12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934054861115
This table gives cross-reference parts and alternative options found for 934054861115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054861115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ12B | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054861115 vs PDZ12B |
PDZ12BT/R | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934054861115 vs PDZ12BT/R |
934054861115 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054861115 vs 934054861115 |
PDZ12BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | 934054861115 vs PDZ12BZ |
934054861135 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054861115 vs 934054861135 |
PDZ12B/T1 | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934054861115 vs PDZ12B/T1 |
PDZ12B | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 934054861115 vs PDZ12B |
PDZ12B/A | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 934054861115 vs PDZ12B/A |
PDZ12B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 934054861115 vs PDZ12B,115 |