PDZ12B/T1 vs PDZ12B,115 feature comparison

PDZ12B/T1 NXP Semiconductors

Buy Now Datasheet

PDZ12B,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-76 SOD
Package Description R-PDSO-G2 PLASTIC, SMD, UMD2, SC-76, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.09% 2.09%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Manufacturer Package Code SOD323
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 8.4 mV/°C

Compare PDZ12B/T1 with alternatives

Compare PDZ12B,115 with alternatives