934054751127
vs
UGF8HT-E3/45
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
VISHAY SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-2
|
R-PSFM-T2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
ULTRA FAST RECOVERY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
60 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
500 V
|
Reverse Recovery Time-Max |
0.052 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AC
|
Pin Count |
|
3
|
Forward Voltage-Max (VF) |
|
1.75 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
30 µA
|
Reverse Test Voltage |
|
400 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare 934054751127 with alternatives
Compare UGF8HT-E3/45 with alternatives