UGF8HT-E3/45 vs 934055896127 feature comparison

UGF8HT-E3/45 Vishay Semiconductors

Buy Now Datasheet

934055896127 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220AC TO-220AC
Package Description R-PSFM-T2 R-PSFM-T2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY ULTRA FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 77 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 500 V 600 V
Reverse Current-Max 30 µA
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2

Compare UGF8HT-E3/45 with alternatives

Compare 934055896127 with alternatives