934045750165
vs
ESDA19SC6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
STMICROELECTRONICS
Package Description
R-PDSO-G6
ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
19.6 W
300 W
Number of Elements
4
4
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.72 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-134
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Part Package Code
SC-59
Pin Count
6
Factory Lead Time
25 Weeks
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Operating Temperature-Max
150 °C
Compare 934045750165 with alternatives
Compare ESDA19SC6 with alternatives