934045750165 vs BZA420A,165 feature comparison

934045750165 Nexperia

Buy Now Datasheet

BZA420A,165 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Active Transferred
NEXPERIA NXP SEMICONDUCTORS
R-PDSO-G6 ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-G6 R-PDSO-G6
e3 e3
1 1
19.6 W 19.6 W
4 4
6 6
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.72 W 0.72 W
Not Qualified Not Qualified
IEC-134
YES YES
ZENER AVALANCHE
TIN TIN
GULL WING GULL WING
DUAL DUAL
30 30
2 2
TSOP
6
SOT457
28 V
20 V

Compare 934045750165 with alternatives

Compare BZA420A,165 with alternatives