934045750165 vs BZA420A feature comparison

934045750165 Nexperia

Buy Now Datasheet

BZA420A Philips Semiconductors

Buy Now Datasheet
Yes No
Active Transferred
NEXPERIA PHILIPS SEMICONDUCTORS
R-PDSO-G6
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
COMMON ANODE, 4 ELEMENTS
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-G6
e3 e0
1
19.6 W
4
6
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
0.72 W
Not Qualified
IEC-134
YES YES
ZENER
TIN Tin/Lead (Sn/Pb)
GULL WING
DUAL
30
2 3
28 V
20 V

Compare 934045750165 with alternatives