933744360127
vs
BYC10-600,127
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WEEN SEMICONDUCTORS CO LTD
Part Package Code
TO-220AB
Package Description
PLASTIC, SC-46, 3 PIN
PLASTIC PACKAGE-3/2
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST SOFT RECOVERY
HYPER FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
Non-rep Pk Forward Current-Max
55 A
71 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
600 V
Reverse Recovery Time-Max
0.06 µs
0.055 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Forward Voltage-Max (VF)
2.9 V
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Reference Standard
IEC-60134
Reverse Current-Max
200 µA
Terminal Finish
TIN
Compare 933744360127 with alternatives
Compare BYC10-600,127 with alternatives
BYC10-600,127 vs 934055972127
BYC10-600,127 vs BYC10-600
BYC10-600,127 vs BYC10-600CT,127
BYC10-600,127 vs BYT28-300
BYC10-600,127 vs SFG10SD400-C
BYC10-600,127 vs SFG10SD400
BYC10-600,127 vs BYC10-600CT
BYC10-600,127 vs BYT28-300,127
BYC10-600,127 vs 934054753127