933744360127 vs BYC10-600CT feature comparison

933744360127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BYC10-600CT Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD PHILIPS SEMICONDUCTORS
Package Description PLASTIC, SC-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 55 A 40 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 5 A 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 600 V
Reverse Recovery Time-Max 0.06 µs 0.05 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Rohs Code Yes
Forward Voltage-Max (VF) 2.8 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish Matte Tin (Sn)

Compare 933744360127 with alternatives