BYC10-600,127 vs BYC10-600 feature comparison

BYC10-600,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BYC10-600 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD PHILIPS SEMICONDUCTORS
Package Description PLASTIC PACKAGE-3/2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Application HYPER FAST RECOVERY POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.9 V 2.8 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 71 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 200 µA
Reverse Recovery Time-Max 0.055 µs 0.019 µs
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 2 3
Output Current-Max 10 A

Compare BYC10-600,127 with alternatives