933392570127
vs
BTB16-800CW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CONTINENTAL DEVICE INDIA LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
2
Date Of Intro
2020-09-23
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
40 mA
Leakage Current-Max
0.01 mA
On-State Voltage-Max
1.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Reference Standard
IATF 16949
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Reverse Voltage
800 V
Compare 933392570127 with alternatives