933392570127 vs MAC212A10 feature comparison

933392570127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

MAC212A10 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 221A, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 7
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
Leakage Current-Max 2 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare 933392570127 with alternatives