Part Details for 933392570127 by NXP Semiconductors
Overview of 933392570127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933392570127
933392570127 CAD Models
933392570127 Part Data Attributes
|
933392570127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933392570127
NXP Semiconductors
800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 933392570127
This table gives cross-reference parts and alternative options found for 933392570127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933392570127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6349A-S | Motorola Mobility LLC | Check for Price | 800V, 12A, TRIAC, TO-220AB | 933392570127 vs 2N6349A-S |
MAC213-10 | Motorola Mobility LLC | Check for Price | 800V, 12A, TRIAC, TO-220AB | 933392570127 vs MAC213-10 |
BT138-800 | NXP Semiconductors | Check for Price | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | 933392570127 vs BT138-800 |
MAC212-10 | Motorola Semiconductor Products | Check for Price | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | 933392570127 vs MAC212-10 |
BT138-800 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | 933392570127 vs BT138-800 |
BT139-800E,127 | NXP Semiconductors | Check for Price | BT139-800E | 933392570127 vs BT139-800E,127 |
Q8012RH5TP | Littelfuse Inc | $1.9450 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 933392570127 vs Q8012RH5TP |
BTA212-800B,127 | NXP Semiconductors | Check for Price | BTA212-800B | 933392570127 vs BTA212-800B,127 |
933560760127 | NXP Semiconductors | Check for Price | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | 933392570127 vs 933560760127 |
MAC213-10 | Motorola Semiconductor Products | Check for Price | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | 933392570127 vs MAC213-10 |