9210-94
vs
MSC15241JT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Molded
|
Cylindrical
|
Core Material |
IRON
|
FERRITE
|
DC Resistance |
7.8 Ω
|
7.8 Ω
|
Inductance-Nom (L) |
240 µH
|
240 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.635 mm
|
0.6 mm
|
Lead Length |
25.4 mm
|
30 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.962 mm
|
4 mm
|
Package Length |
9.525 mm
|
9.5 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
65
|
65
|
Rated Current-Max |
0.101 A
|
0.101 A
|
Self Resonance Frequency |
5.9 MHz
|
5.9 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
1
|
Packing Method |
|
Tape
|
Special Feature |
|
Q MEASURED AT 0.79 MHZ
|
|
|
|
Compare 9210-94 with alternatives
Compare MSC15241JT with alternatives