91C1A-D20-B15L vs 91A1A-C24-B15 feature comparison

91C1A-D20-B15L Bourns Inc

Buy Now Datasheet

91A1A-C24-B15 Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Rectangular Single Turn
Ganging Number 1 1
JESD-609 Code e3
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 17.45 mm 17.45 mm
Package Length 22.86 mm 15.88 mm
Package Style Panel Mount PCB Mount
Package Width 15.88 mm 12.7 mm
Rated Power Dissipation (P) 1 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 240 deg 240 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape FLAT WIRE
Tolerance 20% 20%
Base Number Matches 1 2
Package Description PCB Mount, 6350
Lead Length 15.29 mm
Manufacturer Series 91
Package Shape RECTANGULAR PACKAGE
Series 91
Size Code 6350

Compare 91C1A-D20-B15L with alternatives

Compare 91A1A-C24-B15 with alternatives