Part Details for 91C1A-D20-B15L by Bourns Inc
Overview of 91C1A-D20-B15L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91C1A-D20-B15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C1A-D20-B15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-91C1A-D20-B15L
|
Mouser Electronics | Potentiometers 5/8" SQUARE ST PANEL CTRL RoHS: Compliant | 0 |
|
$4.5100 / $5.3200 | Order Now |
Part Details for 91C1A-D20-B15L
91C1A-D20-B15L CAD Models
91C1A-D20-B15L Part Data Attributes
|
91C1A-D20-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91C1A-D20-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 91C1A-D20-B15L
This table gives cross-reference parts and alternative options found for 91C1A-D20-B15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91C1A-D20-B15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91C1A-D24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91C1A-D20-B15L vs 91C1A-D24-B15 |
51FAD-E16-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 51FAD-E16-B15L |
51CAN-D20-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 51CAN-D20-B15L |
51CAD-E28-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 51CAD-E28-B15L |
51AAA-C24-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 51AAA-C24-B15L |
91A1D-B28-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91C1A-D20-B15L vs 91A1D-B28-B15 |
91A1A-C24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91C1A-D20-B15L vs 91A1A-C24-B15 |
51CAA-E16-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 51CAA-E16-B15L |
91A1A-B20-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91C1A-D20-B15L vs 91A1A-B20-B15 |
81A1A-B28-B15/B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91C1A-D20-B15L vs 81A1A-B28-B15/B15L |