91A1A-C24-B15
vs
51FAD-E16-B15L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
PCB Mount, 6350
12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Single Turn
Ganging Number
1
1
Lead Length
15.29 mm
Manufacturer Series
91
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
1 °C
Package Height
17.45 mm
Package Length
15.88 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
12.7 mm
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
240 deg
Series
91
Size Code
6350
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
Yes
Compare 91A1A-C24-B15 with alternatives
Compare 51FAD-E16-B15L with alternatives