9011
vs
453L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
ANALOG DEVICES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
8542.39.00.01
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.00 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
160
UL Flammability Code
94V-0
Base Number Matches
7
1
Part Package Code
DMA
Package Description
1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9
Pin Count
9
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
S-XDMA-P9
Number of Terminals
9
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
DUAL
Compare 9011 with alternatives
Compare 453L with alternatives