453L
vs
9010
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ANALOG DEVICES INC
DYMEC INC
Part Package Code
DMA
Package Description
1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9
Pin Count
9
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
S-XDMA-P9
Number of Terminals
9
9
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
DUAL
Base Number Matches
1
6
Linearity Error-Max (EL)
0.01%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Operating Frequency-Max
0.011 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
MODULE,9LEAD,.8
Positive Input Voltage-Max
15 V
Supply Current-Max
27 mA
Supply Voltage-Nom
15 V
Temperature Grade
COMMERCIAL
Compare 453L with alternatives