453L vs 9201 feature comparison

453L Analog Devices Inc

Buy Now Datasheet

9201 Vanguard Electronics Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC VANGUARD ELECTRONICS CO
Part Package Code DMA
Package Description 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9
Pin Count 9
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8504.50.80.00
Converter Type VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code S-XDMA-P9
Number of Terminals 9 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY Radial
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position DUAL
Base Number Matches 1 3
ECCN Code EAR99
Construction Rectangular
DC Resistance 0.04 Ω
Inductance-Nom (L) 0.1 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Length 25.4 mm
Lead Spacing 2.54 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.08 mm
Package Length 5.08 mm
Package Width 2.54 mm
Quality Factor-Min (at L-nom) 55
Rated Current-Max 2.2 A
Self Resonance Frequency 450 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q TEST FREQUENCY IS 25 MHZ
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.01 MHz
Tolerance 10%

Compare 453L with alternatives