9010
vs
TA8029S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DYMEC INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
D/A CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
Linearity Error-Max (EL) |
0.01%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Frequency-Max |
3 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MODULE,9LEAD,.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Positive Input Voltage-Max |
13 V
|
30 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
27 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Temperature Grade |
COMMERCIAL
|
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SIP
|
Package Description |
|
2.54 MM PITCH, PLASTIC, SIP-9
|
Pin Count |
|
9
|
JESD-30 Code |
|
R-PSIP-T9
|
Package Code |
|
SIP
|
Package Shape |
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TA8029S with alternatives