Part Details for 9010 by Dymec
Overview of 9010 by Dymec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Part Details for 9010
9010 CAD Models
9010 Part Data Attributes
|
9010
Dymec
Buy Now
Datasheet
|
Compare Parts:
9010
Dymec
D/A Converter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYMEC INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
Linearity Error-Max (EL) | 0.01% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 0.011 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,9LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 15 V | |
Temperature Grade | COMMERCIAL |