TA8029S
vs
9202
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TOSHIBA CORP
|
E-Z-HOOK
|
Part Package Code |
SIP
|
|
Package Description |
2.54 MM PITCH, PLASTIC, SIP-9
|
|
Pin Count |
9
|
|
Reach Compliance Code |
unknown
|
unknown
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
|
JESD-30 Code |
R-PSIP-T9
|
|
Number of Functions |
1
|
|
Number of Terminals |
9
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Positive Input Voltage-Max |
30 V
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
HOUSING MATERIAL: NYLON
|
Connector Type |
|
INTERCONNECTION DEVICE
|
Operating Temperature-Max |
|
93 °C
|
|
|
|
Compare TA8029S with alternatives