9010
vs
453L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
DYMEC INC
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
Linearity Error-Max (EL)
0.01%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
9
9
Operating Frequency-Max
0.011 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
MODULE,9LEAD,.8
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Positive Input Voltage-Max
15 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
27 mA
Supply Voltage-Nom
15 V
Temperature Grade
COMMERCIAL
Base Number Matches
6
1
Part Package Code
DMA
Package Description
1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9
Pin Count
9
JESD-30 Code
S-XDMA-P9
Package Shape
SQUARE
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
DUAL
Compare 453L with alternatives