9-1589474-7 vs STL051PC2DC003N feature comparison

9-1589474-7 TE Connectivity

Buy Now Datasheet

STL051PC2DC003N TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity TE Connectivity
Body/Shell Style PLUG PLUG
Cable Types STRANDED STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 1A 1A
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -200 °C -200 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A 1 A
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.64 mm 0.64 mm
Total Number of Contacts 51 51
Wire Size-Max 30 AWG 28 AWG
Base Number Matches 1 1
Insulator Material LIQUID CRYSTAL POLYMER

Compare 9-1589474-7 with alternatives

Compare STL051PC2DC003N with alternatives