9-1589474-7 vs 5-1589456-7 feature comparison

9-1589474-7 TE Connectivity

Buy Now Datasheet

5-1589456-7 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
TE Connectivity
PLUG PLUG
STRANDED STRANDED
D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
STAGGERED RECTANGULAR
NO NO
NO NO
YES YES
NO NO
NO NO
NO NO
1A 1A
0.04 inch
NO NO
JACKSCREW JACKSCREW
CABLE CABLE
ONE ONE
1 1
2 1
200 °C 200 °C
-200 °C -200 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
POLARIZED POLARIZED
1 A 1 A
ALUMINUM ALLOY ALUMINUM ALLOY
0.64 mm 0.64 mm
51 51
30 AWG 30 AWG
1 1

Compare 9-1589474-7 with alternatives

Compare 5-1589456-7 with alternatives