STL051PC2DC003N vs 9-1589474-6 feature comparison

STL051PC2DC003N TE Connectivity

Buy Now Datasheet

9-1589474-6 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown compliant
TE Connectivity
PLUG PLUG
STRANDED STRANDED
D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
STAGGERED STAGGERED
NO NO
NO NO
YES YES
NO NO
NO NO
LIQUID CRYSTAL POLYMER
NO NO
1A 1A
0.04 inch 0.04 inch
NO NO
JACKSCREW JACKSCREW
CABLE CABLE
ONE ONE
1 1
2 2
200 °C 200 °C
-200 °C -200 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
POLARIZED POLARIZED
1 A 1 A
0.64 mm 0.64 mm
51 51
28 AWG 30 AWG
1 1
ALUMINUM ALLOY

Compare STL051PC2DC003N with alternatives

Compare 9-1589474-6 with alternatives