89HPES24T3G2ZAAR vs 89HPES24T3G2ZCALIG feature comparison

89HPES24T3G2ZAAR Integrated Device Technology Inc

Buy Now Datasheet

89HPES24T3G2ZCALIG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 324 324
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Clock Frequency-Max 125 MHz 125 MHz
Drive Interface Standard IEEE 1149.1
External Data Bus Width
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e3 e3
Length 19 mm 19 mm
Number of Terminals 324 324
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.42 mm 3.42 mm
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 1
Bus Compatibility PCI

Compare 89HPES24T3G2ZAAR with alternatives

Compare 89HPES24T3G2ZCALIG with alternatives