89H32T8G2ZCBL
vs
89H32T8G2ZCBL8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
FCBGA
Pin Count
484
484
Manufacturer Package Code
BL484
BL484
Reach Compliance Code
unknown
compliant
ECCN Code
NLR
3A991.A.2
HTS Code
8542390001
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES AT 100 MHZ
HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY.
Address Bus Width
Bus Compatibility
I2C; ISA; SMBUS; VGA
I2C; ISA; SMBUS; VGA
Clock Frequency-Max
125 MHz
125 MHz
Data Transfer Rate-Max
32000 MBps
32000 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
Length
23 mm
23 mm
Number of Terminals
484
484
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Seated Height-Max
3.32 mm
3.32 mm
Supply Current-Max
5000 mA
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.9 V
0.9 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
2
1
Rohs Code
No
Package Description
FCBGA-484
JESD-609 Code
e0
Moisture Sensitivity Level
4
Peak Reflow Temperature (Cel)
225
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Compare 89H32T8G2ZCBL8 with alternatives