89H32T8G2ZCBL8 vs 89H32H8G2ZCBLG feature comparison

89H32T8G2ZCBL8 Integrated Device Technology Inc

Buy Now Datasheet

89H32H8G2ZCBLG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code FCBGA FCBGA
Package Description FCBGA-484 23 X 23 MM, 1 MM PITCH, GREEN, FCBGA-484
Pin Count 484 484
Manufacturer Package Code BL484 BLG484
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY. OPERATES AT 125 MHZ CLOCK FREQUENCY
Address Bus Width
Bus Compatibility I2C; ISA; SMBUS; VGA I2C; ISA; VGA; SMBUS
Clock Frequency-Max 125 MHz 100 MHz
Data Transfer Rate-Max 32000 MBps 32 MBps
External Data Bus Width
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 4 4
Number of Terminals 484 484
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 245
Seated Height-Max 3.32 mm 3.32 mm
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 2
Drive Interface Standard IEEE 1149.6AC; IEEE 1149.1
Package Equivalence Code BGA484,22X22,40
Qualification Status Not Qualified
Supply Current-Max 5336 mA

Compare 89H32T8G2ZCBL8 with alternatives

Compare 89H32H8G2ZCBLG with alternatives