89H32T8G2ZCBL8
vs
89H32T8G2ZCBLI8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
FCBGA
Package Description
FCBGA-484
FCBGA-484
Pin Count
484
484
Manufacturer Package Code
BL484
BL484
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY.
HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY.
Address Bus Width
Bus Compatibility
I2C; ISA; SMBUS; VGA
I2C; ISA; SMBUS; VGA
Clock Frequency-Max
125 MHz
125 MHz
Data Transfer Rate-Max
32000 MBps
32000 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
4
4
Number of Terminals
484
484
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Seated Height-Max
3.32 mm
3.32 mm
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.9 V
0.9 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
1
1
Compare 89H32T8G2ZCBL8 with alternatives
Compare 89H32T8G2ZCBLI8 with alternatives