88391-1200
vs
88391-12001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.149 inch
0.149 inch
Body Depth
0.145 inch
0.145 inch
Body Length
1.319 inch
1.319 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
e4
Mating Contact Pitch
0.02 inch
0.02 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.191 mm
4.191 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
0.508 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
120
120
Base Number Matches
1
1
Compare 88391-1200 with alternatives
Compare 88391-12001 with alternatives