88391-1200 vs 6450571-2 feature comparison

88391-1200 Aces Electronics Co Ltd

Buy Now Datasheet

6450571-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ACES ELECTRONICS CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG HOLE .138-.163
Body Breadth 0.149 inch 0.47 inch
Body Depth 0.145 inch 0.82 inch
Body Length 1.319 inch 2.95 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.02 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 0.508 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 120 32
Base Number Matches 1 1
Additional Feature WITH GUIDES
Contact Arrangement S24P8
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 250 Cycles
Insulation Resistance 500000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Terminal Length 0.119 inch

Compare 88391-1200 with alternatives

Compare 6450571-2 with alternatives