Part Details for 88391-12001 by Aces Electronics Co Ltd
Overview of 88391-12001 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488391755E3LF | Amphenol Communications Solutions | DIN Headers & receptacles, Backplane Connectors, Receptacle, Vertical, Press Fit, Style C/2, 48 ways, Class II. | |
SLG55221-120010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55221-120010V | Renesas Electronics Corporation | High Voltage Gate Driver |
Part Details for 88391-12001
88391-12001 CAD Models
88391-12001 Part Data Attributes
|
88391-12001
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
88391-12001
Aces Electronics Co Ltd
Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.149 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for 88391-12001
This table gives cross-reference parts and alternative options found for 88391-12001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88391-12001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88391-1201 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88391-12001 vs 88391-1201 |
50119-5108H | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 88391-12001 vs 50119-5108H |
10066440-153 | Board Connector, 32 Contact(s), Female, Straight, Locking | Amphenol FCi | 88391-12001 vs 10066440-153 |
50779-A108S | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 88391-12001 vs 50779-A108S |
10066440-118 | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Locking | Amphenol FCi | 88391-12001 vs 10066440-118 |
88391-1200 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88391-12001 vs 88391-1200 |
10066440-281 | Board Connector, 32 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 88391-12001 vs 10066440-281 |
88391-12011 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88391-12001 vs 88391-12011 |
50119-5108H | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 88391-12001 vs 50119-5108H |
6450571-2 | HEADER CONNECTOR,HYBRID,RECEPT,24+8 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING,BLACK | TE Connectivity | 88391-12001 vs 6450571-2 |