88194-013 vs 5RFL13 feature comparison

88194-013 Amphenol Communications Solutions

Buy Now Datasheet

5RFL13 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer AMPHENOL ICC LUMBERG CONNECT GMBH
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD NOT APPLICABLE
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD/CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 2 1
Additional Feature PANEL MOUNTABLE
Contact Material NOT SPECIFIED

Compare 88194-013 with alternatives

Compare 5RFL13 with alternatives