5RFL13 vs 91622-313(H) feature comparison

5RFL13 Lumberg Connect GmbH

Buy Now Datasheet

91622-313(H) Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer LUMBERG CONNECT GMBH AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNTABLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare 5RFL13 with alternatives

Compare 91622-313(H) with alternatives