8508902YX
vs
FLH0101AK/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
API TECHNOLOGIES CORP
Package Description
,
, CAN8/9,.5FL
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1 µA
0.3 µA
Common-mode Reject Ratio-Nom
100 dB
85 dB
Input Offset Voltage-Max
15000 µV
7000 µV
JESD-30 Code
O-MBFM-P2
O-MBFM-P8
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Slew Rate-Nom
10 V/us
10 V/us
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
5000
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0003 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Package Equivalence Code
CAN8/9,.5FL
Power
YES
Programmable Power
NO
Screening Level
MIL-STD-883
Slew Rate-Min
7.5 V/us
Supply Current-Max
35 mA
Supply Voltage Limit-Max
22 V
Voltage Gain-Min
50000
Wideband
NO
Compare 8508902YX with alternatives
Compare FLH0101AK/883 with alternatives