8508902YX
vs
LH0101K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FILM MICROELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-38
TO-3
Package Description
,
Pin Count
2
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
1 µA
Common-mode Reject Ratio-Nom
80 dB
100 dB
Input Offset Voltage-Max
9000 µV
15000 µV
Neg Supply Voltage Limit-Max
-18 V
-22 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
18 V
22 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Position
QUAD
BOTTOM
Base Number Matches
2
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
Common-mode Reject Ratio-Min
85 dB
Frequency Compensation
YES
JESD-30 Code
O-MBFM-P8
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
Power
YES
Programmable Power
NO
Slew Rate-Min
7.5 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
35 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Unity Gain BW-Nom
5000
Voltage Gain-Min
50000
Wideband
NO
Compare 8508902YX with alternatives