FLH0101AK/883
vs
OMA512SDB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
API TECHNOLOGIES CORP
OMNIREL CORP
Package Description
, CAN8/9,.5FL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.0003 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
12500 µV
JESD-30 Code
O-MBFM-P8
R-MDIP-P12
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-40 V
Number of Functions
1
1
Number of Terminals
8
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
DIP12(UNSPEC)
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
7.5 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
35 mA
100 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
40 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
DUAL
Voltage Gain-Min
50000
Wideband
NO
Base Number Matches
2
2
Compare FLH0101AK/883 with alternatives