8508901YX vs 5962-9082801HXC feature comparison

8508901YX Spectrum Control

Buy Now

5962-9082801HXC Micropac Industries Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP MICROPAC INDUSTRIES INC
Package Description , FM-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.03 µA
Common-mode Reject Ratio-Nom 100 dB 74 dB
Input Offset Voltage-Max 7000 µV 12000 µV
JESD-30 Code O-MBFM-P2 O-MBFM-P8
Neg Supply Voltage-Nom (Vsup) -15 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Slew Rate-Nom 10 V/us
Supply Voltage-Nom (Vsup) 15 V 40 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000
Base Number Matches 1 1
Part Package Code TO-3
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Frequency Compensation YES
JESD-609 Code e4
Low-Offset NO
Neg Supply Voltage Limit-Max -50 V
Package Equivalence Code CAN8/9,.5FL
Power YES
Screening Level MIL-PRF-38534 Class H
Slew Rate-Min 2 V/us
Supply Current-Max 75 mA
Supply Voltage Limit-Max 50 V
Technology HYBRID
Terminal Finish GOLD
Voltage Gain-Min 63000

Compare 8508901YX with alternatives

Compare 5962-9082801HXC with alternatives