5962-9082801HXC vs 5962-9082801HXA feature comparison

5962-9082801HXC Micron Technology Inc

Buy Now

5962-9082801HXA Cirrus Logic

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code BFM TO-3
Package Description FM-8 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.03 µA
Common-mode Reject Ratio-Nom 74 dB 74 dB
Input Offset Voltage-Max 6000 µV 12000 µV
JESD-30 Code O-XBFM-P8 O-MBFM-P8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -50 V -50 V
Neg Supply Voltage-Nom (Vsup) -40 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Supply Voltage Limit-Max 50 V 50 V
Supply Voltage-Nom (Vsup) 40 V 40 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 4

Compare 5962-9082801HXC with alternatives

Compare 5962-9082801HXA with alternatives