8508901YX
vs
OMA512SDB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SATCON ELECTRONICS
OMNIREL CORP
Part Package Code
TO-38
Package Description
,
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
7000 µV
12500 µV
JESD-30 Code
O-MBFM-P2
R-MDIP-P12
Neg Supply Voltage-Nom (Vsup)
-15 V
-40 V
Number of Functions
1
1
Number of Terminals
8
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
10 V/us
Supply Voltage-Nom (Vsup)
15 V
40 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
5000
Base Number Matches
2
2
Package Equivalence Code
DIP12(UNSPEC)
Supply Current-Max
100 mA
Compare 8508901YX with alternatives