8508701ZX
vs
LH0041CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
1 µA
Common-mode Reject Ratio-Nom
70 dB
90 dB
Input Offset Voltage-Max
3000 µV
7500 µV
JESD-30 Code
O-MBCY-W12
O-MBCY-W12
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-18 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Qualified
Not Qualified
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
18 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
OTHER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Rohs Code
No
Part Package Code
BCY
Pin Count
12
Common-mode Reject Ratio-Min
70 dB
JESD-609 Code
e0
Slew Rate-Min
1 V/us
Slew Rate-Nom
3 V/us
Supply Current-Max
4 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
20000
Compare 8508701ZX with alternatives
Compare LH0041CG with alternatives