LH0041CG vs LH0041G-MIL feature comparison

LH0041CG National Semiconductor Corporation

Buy Now Datasheet

LH0041G-MIL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , ,
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA 1 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 7500 µV 5000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -18 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1 V/us
Slew Rate-Nom 3 V/us
Supply Current-Max 4 mA 3.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 18 V 15 V
Surface Mount NO NO
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 20000
Base Number Matches 2 2

Compare LH0041CG with alternatives

Compare LH0041G-MIL with alternatives