LH0041CG vs LH0041G feature comparison

LH0041CG National Semiconductor Corporation

Buy Now Datasheet

LH0041G Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BCY
Package Description , ,
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA 1 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 7500 µV 5000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -18 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 1 V/us
Slew Rate-Nom 3 V/us 3 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 18 V 15 V
Surface Mount NO NO
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 20000
Base Number Matches 2 2

Compare LH0041CG with alternatives

Compare LH0041G with alternatives