8508701ZA vs LH0041CG feature comparison

8508701ZA MS Kennedy Corporation

Buy Now

LH0041CG National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MS KENNEDY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , ,
Pin Count 12 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 1 µA
Common-mode Reject Ratio-Nom 70 dB 90 dB
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -18 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 18 V
Surface Mount NO NO
Temperature Grade MILITARY OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Rohs Code No
Common-mode Reject Ratio-Min 70 dB
JESD-609 Code e0
Slew Rate-Min 1 V/us
Slew Rate-Nom 3 V/us
Supply Current-Max 4 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 20000

Compare 8508701ZA with alternatives

Compare LH0041CG with alternatives