8416
vs
VFC320BPG4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DYMEC CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-8
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
S-XDIP-P8
|
R-PDIP-T14
|
Linearity Error-Max (EL) |
0.02%
|
0.03%
|
Negative Input Voltage-Max |
-10 V
|
-10 V
|
Negative Supply Voltage-Max |
-15.75 V
|
-20 V
|
Negative Supply Voltage-Min |
-14.25 V
|
-13 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Frequency-Max |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Positive Input Voltage-Max |
10 V
|
15 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
40 mA
|
7.5 mA
|
Supply Voltage-Max |
15.75 V
|
20 V
|
Supply Voltage-Min |
14.25 V
|
13 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Length |
|
19.305 mm
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
CMOS
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 8416 with alternatives
Compare VFC320BPG4 with alternatives